
RT0603BRD07459KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07459KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07459KLCT-ND - Cut Tape (CT) 13-RT0603BRD07459KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07459KL |
Description | RES 459K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 459 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.80500 | $8.05 |
25 | $0.76520 | $19.13 |
50 | $0.72920 | $36.46 |
100 | $0.64460 | $64.46 |
250 | $0.56132 | $140.33 |
500 | $0.33780 | $168.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39364 | $1,968.20 |
10,000 | $0.36013 | $3,601.30 |
15,000 | $0.30570 | $4,585.50 |
25,000 | $0.25126 | $6,281.50 |
35,000 | $0.25099 | $8,784.65 |