RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD073K83L

DigiKey Part Number
YAG4549TR-ND - Tape & Reel (TR)
YAG4549CT-ND - Cut Tape (CT)
YAG4549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD073K83L
Description
RES SMD 3.83KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD073K83L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52600$5.26
25$0.48920$12.23
50$0.46320$23.16
100$0.43760$43.76
250$0.40596$101.49
500$0.38394$191.97
1,000$0.36391$363.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32425$1,621.25
10,000$0.31006$3,100.60
15,000$0.30249$4,537.35
25,000$0.29372$7,343.00
35,000$0.28837$10,092.95
50,000$0.28305$14,152.50
60,000$0.28047$16,828.20
120,000$0.27145$32,574.00
125,000$0.27095$33,868.75
Manufacturers Standard Package