
RT0603BRD073K6L | |
---|---|
DigiKey Part Number | YAG1655TR-ND - Tape & Reel (TR) YAG1655CT-ND - Cut Tape (CT) YAG1655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD073K6L |
Description | RES SMD 3.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD073K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52300 | $5.23 |
25 | $0.48680 | $12.17 |
50 | $0.46080 | $23.04 |
100 | $0.43540 | $43.54 |
250 | $0.40388 | $100.97 |
500 | $0.38198 | $190.99 |
1,000 | $0.36205 | $362.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27497 | $1,374.85 |
10,000 | $0.26664 | $2,666.40 |