
RT0603BRD07365KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07365KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07365KLCT-ND - Cut Tape (CT) 13-RT0603BRD07365KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07365KL |
Description | RES SMD 365K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07365KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39364 | $1,968.20 |
10,000 | $0.36013 | $3,601.30 |
15,000 | $0.34338 | $5,150.70 |
25,000 | $0.32663 | $8,165.75 |
35,000 | $0.26727 | $9,354.45 |
50,000 | $0.26230 | $13,115.00 |
60,000 | $0.25989 | $15,593.40 |
120,000 | $0.25145 | $30,174.00 |
125,000 | $0.25099 | $31,373.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.62400 | $6.24 |
25 | $0.56160 | $14.04 |
50 | $0.49440 | $24.72 |
100 | $0.33750 | $33.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.46200 | $14.62 |
25 | $1.13960 | $28.49 |
50 | $0.81280 | $40.64 |
100 | $0.37690 | $37.69 |
500 | $0.35652 | $178.26 |
1,000 | $0.33772 | $337.72 |