RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07330KL

DigiKey Part Number
YAG1637TR-ND - Tape & Reel (TR)
YAG1637CT-ND - Cut Tape (CT)
YAG1637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07330KL
Description
RES SMD 330K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65300$6.53
25$0.56440$14.11
50$0.48300$24.15
100$0.42830$42.83
250$0.37464$93.66
500$0.36158$180.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31622$1,581.10
10,000$0.30807$3,080.70
15,000$0.30056$4,508.40
25,000$0.29184$7,296.00
35,000$0.28652$10,028.20
50,000$0.28124$14,062.00
60,000$0.27868$16,720.80
120,000$0.26971$32,365.20
125,000$0.26922$33,652.50
Manufacturers Standard Package