RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD072K37L

DigiKey Part Number
YAG4523TR-ND - Tape & Reel (TR)
YAG4523CT-ND - Cut Tape (CT)
YAG4523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD072K37L
Description
RES SMD 2.37KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD072K37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52700$5.27
25$0.49080$12.27
50$0.46420$23.21
100$0.43880$43.88
250$0.40700$101.75
500$0.38492$192.46
1,000$0.36484$364.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32508$1,625.40
10,000$0.31085$3,108.50
15,000$0.30327$4,549.05
25,000$0.29447$7,361.75
35,000$0.28911$10,118.85
50,000$0.28378$14,189.00
60,000$0.28119$16,871.40
120,000$0.27214$32,656.80
125,000$0.27164$33,955.00
Manufacturers Standard Package