
RT0603BRD072K26L | |
---|---|
DigiKey Part Number | YAG1615TR-ND - Tape & Reel (TR) YAG1615CT-ND - Cut Tape (CT) YAG1615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD072K26L |
Description | RES SMD 2.26KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD072K26L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.67500 | $6.75 |
25 | $0.63560 | $15.89 |
50 | $0.59600 | $29.80 |
100 | $0.52930 | $52.93 |
250 | $0.46196 | $115.49 |
500 | $0.40304 | $201.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30228 | $1,511.40 |
10,000 | $0.27709 | $2,770.90 |
15,000 | $0.27289 | $4,093.35 |
25,000 | $0.26869 | $6,717.25 |