
RT0603BRD07261KL | |
---|---|
DigiKey Part Number | YAG1601TR-ND - Tape & Reel (TR) YAG1601CT-ND - Cut Tape (CT) YAG1601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07261KL |
Description | RES SMD 261K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07261KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.00400 | $10.04 |
25 | $0.86920 | $21.73 |
50 | $0.73100 | $36.55 |
100 | $0.63390 | $63.39 |
250 | $0.53740 | $134.35 |
500 | $0.49540 | $247.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38625 | $1,931.25 |
10,000 | $0.28911 | $2,891.10 |
15,000 | $0.28377 | $4,256.55 |
25,000 | $0.28119 | $7,029.75 |
120,000 | $0.27214 | $32,656.80 |
125,000 | $0.27164 | $33,955.00 |