
MFR-25FRF52-2M43 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-2M43TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2M43 |
Description | RES 2.43M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.43 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54300 | $5.43 |
25 | $0.45120 | $11.28 |
50 | $0.39680 | $19.84 |
100 | $0.34990 | $34.99 |
250 | $0.29800 | $74.50 |
500 | $0.26572 | $132.86 |
1,000 | $0.23807 | $238.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18892 | $944.60 |
10,000 | $0.17283 | $1,728.30 |
15,000 | $0.16456 | $2,468.40 |
25,000 | $0.15520 | $3,880.00 |
35,000 | $0.14962 | $5,236.70 |
50,000 | $0.14418 | $7,209.00 |
60,000 | $0.14156 | $8,493.60 |
120,000 | $0.13259 | $15,910.80 |
125,000 | $0.13211 | $16,513.75 |