RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07249KL

DigiKey Part Number
YAG4510TR-ND - Tape & Reel (TR)
YAG4510CT-ND - Cut Tape (CT)
YAG4510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07249KL
Description
RES SMD 249K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07249KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73300$7.33
25$0.69160$17.29
50$0.65520$32.76
100$0.58360$58.36
250$0.51236$128.09
500$0.43662$218.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30228$1,511.40
10,000$0.29388$2,938.80
15,000$0.28549$4,282.35
25,000$0.28377$7,094.25
60,000$0.28119$16,871.40
120,000$0.27214$32,656.80
125,000$0.27164$33,955.00
Manufacturers Standard Package