
RT0603BRD071K87L | |
---|---|
DigiKey Part Number | YAG4497TR-ND - Tape & Reel (TR) YAG4497CT-ND - Cut Tape (CT) YAG4497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K87L |
Description | RES SMD 1.87KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K87L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52600 | $5.26 |
25 | $0.48920 | $12.23 |
50 | $0.46320 | $23.16 |
100 | $0.43760 | $43.76 |
250 | $0.40596 | $101.49 |
500 | $0.38394 | $191.97 |
1,000 | $0.36391 | $363.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32425 | $1,621.25 |
10,000 | $0.31006 | $3,100.60 |
15,000 | $0.30249 | $4,537.35 |
25,000 | $0.29372 | $7,343.00 |
35,000 | $0.28837 | $10,092.95 |
50,000 | $0.28305 | $14,152.50 |
60,000 | $0.28047 | $16,828.20 |
120,000 | $0.27145 | $32,574.00 |
125,000 | $0.27095 | $33,868.75 |