RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0710RL

DigiKey Part Number
YAG3350TR-ND - Tape & Reel (TR)
YAG3350CT-ND - Cut Tape (CT)
YAG3350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0710RL
Description
RES SMD 10 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75500$7.55
25$0.71280$17.82
50$0.67000$33.50
100$0.63220$63.22
250$0.58628$146.57
500$0.53914$269.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55276$2,763.80
10,000$0.52764$5,276.40
15,000$0.45054$6,758.10
25,000$0.43796$10,949.00
35,000$0.43031$15,060.85
50,000$0.42272$21,136.00
60,000$0.41903$25,141.80
120,000$0.40616$48,739.20
125,000$0.40546$50,682.50
Manufacturers Standard Package

Other Suppliers on DigiKey

25,000In Stock
Ships from WEC