
RT0603BRC1062KL | |
---|---|
DigiKey Part Number | 13-RT0603BRC1062KLTR-ND - Tape & Reel (TR) 13-RT0603BRC1062KLCT-ND - Cut Tape (CT) 13-RT0603BRC1062KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC1062KL |
Description | RES 62K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.64600 | $16.46 |
25 | $1.52800 | $38.20 |
50 | $1.44380 | $72.19 |
100 | $1.36400 | $136.40 |
250 | $1.26772 | $316.93 |
500 | $1.20220 | $601.10 |
1,000 | $1.14285 | $1,142.85 |
5,000 | $1.05294 | $5,264.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.98680 | $9,868.00 |
20,000 | $0.95096 | $19,019.20 |
30,000 | $0.93206 | $27,961.80 |
50,000 | $0.91029 | $45,514.50 |
70,000 | $0.89710 | $62,797.00 |