
RT0603BRC0736RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRC0736RLTR-ND - Tape & Reel (TR) 13-RT0603BRC0736RLCT-ND - Cut Tape (CT) 13-RT0603BRC0736RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC0736RL |
Description | RES SMD 36 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC0736RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.72700 | $17.27 |
| 25 | $1.60160 | $40.04 |
| 50 | $1.51280 | $75.64 |
| 100 | $1.43050 | $143.05 |
| 250 | $1.32960 | $332.40 |
| 500 | $1.26068 | $630.34 |
| 1,000 | $1.19845 | $1,198.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02617 | $5,130.85 |
| 10,000 | $0.98554 | $9,855.40 |
| 15,000 | $0.96404 | $14,460.60 |
| 25,000 | $0.93918 | $23,479.50 |
| 35,000 | $0.92408 | $32,342.80 |
| 50,000 | $0.90913 | $45,456.50 |

