
RT0603BRB0739KL | |
---|---|
DigiKey Part Number | 13-RT0603BRB0739KLTR-ND - Tape & Reel (TR) 13-RT0603BRB0739KLCT-ND - Cut Tape (CT) 13-RT0603BRB0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0739KL |
Description | RES SMD 39K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.01200 | $20.12 |
25 | $1.86880 | $46.72 |
50 | $1.76540 | $88.27 |
100 | $1.66770 | $166.77 |
250 | $1.55156 | $387.89 |
500 | $1.47190 | $735.95 |
1,000 | $1.40014 | $1,400.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26096 | $6,304.80 |
10,000 | $1.21200 | $12,120.00 |
15,000 | $1.18612 | $17,791.80 |
25,000 | $1.15622 | $28,905.50 |
35,000 | $1.13808 | $39,832.80 |
50,000 | $1.12011 | $56,005.50 |
60,000 | $1.11141 | $66,684.60 |