
RT0603BRB0714KL | |
---|---|
DigiKey Part Number | 13-RT0603BRB0714KLTR-ND - Tape & Reel (TR) 13-RT0603BRB0714KLCT-ND - Cut Tape (CT) 13-RT0603BRB0714KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0714KL |
Description | RES SMD 14K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0714KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.14000 | $21.40 |
25 | $2.12040 | $53.01 |
50 | $2.09920 | $104.96 |
100 | $1.83490 | $183.49 |
250 | $1.57032 | $392.58 |
500 | $1.40224 | $701.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.36865 | $6,843.25 |
10,000 | $1.33926 | $13,392.60 |
15,000 | $1.30988 | $19,648.20 |
25,000 | $1.12297 | $28,074.25 |
35,000 | $1.11425 | $38,998.75 |