
RT0603BRB0712KL | |
|---|---|
DigiKey Part Number | 311-12KNFTR-ND - Tape & Reel (TR) 311-12KNFCT-ND - Cut Tape (CT) 311-12KNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0712KL |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.96320 | $49.08 |
| 50 | $1.85480 | $92.74 |
| 100 | $1.75360 | $175.36 |
| 250 | $1.63116 | $407.79 |
| 500 | $1.54762 | $773.81 |
| 1,000 | $1.47198 | $1,471.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.26258 | $6,312.90 |
| 10,000 | $1.21355 | $12,135.50 |
| 15,000 | $1.18764 | $17,814.60 |
| 25,000 | $1.15770 | $28,942.50 |
| 35,000 | $1.13953 | $39,883.55 |
| 50,000 | $1.12154 | $56,077.00 |

