43.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0743K2L

DigiKey Part Number
13-RT0402FRE0743K2LTR-ND - Tape & Reel (TR)
13-RT0402FRE0743K2LCT-ND - Cut Tape (CT)
13-RT0402FRE0743K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0743K2L
Description
RES SMD 43.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0743K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.10840$2.71
50$0.10360$5.18
100$0.09780$9.78
250$0.09108$22.77
500$0.08584$42.92
1,000$0.08115$81.15
5,000$0.07163$358.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06488$648.80
20,000$0.06188$1,237.60
30,000$0.06028$1,808.40
50,000$0.05842$2,921.00
70,000$0.05728$4,009.60
100,000$0.05614$5,614.00
Manufacturers Standard Package