
RT0402DRE0743KL | |
---|---|
DigiKey Part Number | 311-2291-2-ND - Tape & Reel (TR) 311-2291-1-ND - Cut Tape (CT) 311-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0743KL |
Description | RES SMD 43K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0743KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
25 | $0.41160 | $10.29 |
50 | $0.40340 | $20.17 |
100 | $0.36140 | $36.14 |
250 | $0.31908 | $79.77 |
500 | $0.27708 | $138.54 |
1,000 | $0.17658 | $176.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14274 | $1,427.40 |
20,000 | $0.14170 | $2,834.00 |
30,000 | $0.14145 | $4,243.50 |