RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0749R9L

DigiKey Part Number
311-2189-2-ND - Tape & Reel (TR)
311-2189-1-ND - Cut Tape (CT)
311-2189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0749R9L
Description
RES SMD 49.9 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.59900$5.99
25$0.59440$14.86
50$0.58620$29.31
100$0.51480$51.48
250$0.44404$111.01
500$0.39364$196.82
1,000$0.27293$272.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23451$2,345.10
20,000$0.23373$4,674.60
30,000$0.22975$6,892.50
50,000$0.22781$11,390.50
240,000$0.22213$53,311.20
Manufacturers Standard Package