45.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0745K3L

DigiKey Part Number
YAG4430TR-ND - Tape & Reel (TR)
YAG4430CT-ND - Cut Tape (CT)
YAG4430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0745K3L
Description
RES SMD 45.3KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0745K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
25$0.43400$10.85
50$0.41100$20.55
100$0.38810$38.81
250$0.35976$89.94
500$0.34038$170.19
1,000$0.32245$322.45
5,000$0.28696$1,434.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26117$2,611.70
20,000$0.25039$5,007.80
30,000$0.24468$7,340.40
50,000$0.23806$11,903.00
70,000$0.23403$16,382.10
100,000$0.23004$23,004.00
Manufacturers Standard Package