RT0402DRD0742K2L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 19,451
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31377
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.12504
Datasheet

Direct


Susumu
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 387
Unit Price: $2.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,796
Unit Price: $0.90000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.93625
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.90168
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.43747
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.51617
Datasheet

Upgrade


Susumu
In Stock: 3,651
Unit Price: $1.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23756
Datasheet
42.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0742K2L

DigiKey Part Number
311-2183-2-ND - Tape & Reel (TR)
311-2183-1-ND - Cut Tape (CT)
311-2183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0742K2L
Description
RES SMD 42.2KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0742K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
25$0.43400$10.85
50$0.41100$20.55
100$0.38810$38.81
250$0.35976$89.94
500$0.34038$170.19
1,000$0.32245$322.45
5,000$0.28696$1,434.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26117$2,611.70
20,000$0.25039$5,007.80
30,000$0.24468$7,340.40
50,000$0.23806$11,903.00
70,000$0.23403$16,382.10
100,000$0.23004$23,004.00
Manufacturers Standard Package