
RT0402DRD07274RL | |
|---|---|
DigiKey Part Number | 13-RT0402DRD07274RLTR-ND - Tape & Reel (TR) 13-RT0402DRD07274RLCT-ND - Cut Tape (CT) 13-RT0402DRD07274RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07274RL |
Description | RES SMD 274 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07274RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.38810 | $38.81 |
| 250 | $0.35976 | $89.94 |
| 500 | $0.34038 | $170.19 |
| 1,000 | $0.32245 | $322.45 |
| 5,000 | $0.28696 | $1,434.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26117 | $2,611.70 |
| 20,000 | $0.25039 | $5,007.80 |
| 30,000 | $0.24468 | $7,340.40 |
| 50,000 | $0.23806 | $11,903.00 |
| 70,000 | $0.23403 | $16,382.10 |
| 100,000 | $0.23004 | $23,004.00 |

