
RT0402DRD0716K2L | |
---|---|
DigiKey Part Number | 311-2144-2-ND - Tape & Reel (TR) 311-2144-1-ND - Cut Tape (CT) 311-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0716K2L |
Description | RES SMD 16.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0716K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
25 | $0.39400 | $9.85 |
50 | $0.38600 | $19.30 |
100 | $0.34320 | $34.32 |
250 | $0.30152 | $75.38 |
500 | $0.27294 | $136.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23451 | $2,345.10 |