
RT0402DRD0710KL | |
---|---|
DigiKey Part Number | 311-2131-2-ND - Tape & Reel (TR) 311-2131-1-ND - Cut Tape (CT) 311-2131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0710KL |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
25 | $0.59440 | $14.86 |
50 | $0.58620 | $29.31 |
100 | $0.51480 | $51.48 |
250 | $0.44404 | $111.01 |
500 | $0.43552 | $217.76 |
1,000 | $0.27293 | $272.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23451 | $2,345.10 |
20,000 | $0.23373 | $4,674.60 |
30,000 | $0.22975 | $6,892.50 |
50,000 | $0.22781 | $11,390.50 |
240,000 | $0.22213 | $53,311.20 |