RT0402CRD0710KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 226,435
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53351
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 22,241
Unit Price: $1.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


Vishay
In Stock: 4,508
Unit Price: $0.90000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $5.93058
Datasheet

Upgrade


Susumu
In Stock: 13,261
Unit Price: $5.43000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.56000
Datasheet

Upgrade


Susumu
In Stock: 70,016
Unit Price: $0.99000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.64847
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,069
Unit Price: $6.66000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53109
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.67383
Datasheet
10 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD0710KL

DigiKey Part Number
RT0402CRD0710KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD0710KL
Description
RES SMD 10K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39611$3,961.10
Manufacturers Standard Package