
RT0402BRE0775KL | |
---|---|
DigiKey Part Number | YAG4414TR-ND - Tape & Reel (TR) YAG4414CT-ND - Cut Tape (CT) YAG4414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0775KL |
Description | RES SMD 75K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0775KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.68300 | $6.83 |
25 | $0.65200 | $16.30 |
50 | $0.62060 | $31.03 |
100 | $0.54990 | $54.99 |
250 | $0.47876 | $119.69 |
500 | $0.41144 | $205.72 |
1,000 | $0.37785 | $377.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31099 | $3,109.90 |