
RT0402BRE0751KL | |
---|---|
DigiKey Part Number | YAG4400TR-ND - Tape & Reel (TR) YAG4400CT-ND - Cut Tape (CT) YAG4400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0751KL |
Description | RES SMD 51K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0751KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
25 | $0.44320 | $11.08 |
50 | $0.40240 | $20.12 |
100 | $0.38920 | $38.92 |
250 | $0.37476 | $93.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34338 | $3,433.80 |
30,000 | $0.33657 | $10,097.10 |
50,000 | $0.32776 | $16,388.00 |
70,000 | $0.32242 | $22,569.40 |
100,000 | $0.31711 | $31,711.00 |
120,000 | $0.31454 | $37,744.80 |
240,000 | $0.31020 | $74,448.00 |