RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE073K4L

DigiKey Part Number
YAG4382TR-ND - Tape & Reel (TR)
YAG4382CT-ND - Cut Tape (CT)
YAG4382DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE073K4L
Description
RES SMD 3.4K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE073K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.41200$4.12
25$0.40840$10.21
50$0.40340$20.17
100$0.39840$39.84
250$0.37572$93.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36945$3,694.50
20,000$0.34507$6,901.40
30,000$0.33743$10,122.90
50,000$0.32860$16,430.00
70,000$0.32324$22,626.80
100,000$0.31793$31,793.00
120,000$0.31535$37,842.00
240,000$0.31099$74,637.60
Manufacturers Standard Package