RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0730RL

DigiKey Part Number
13-RT0402BRE0730RLTR-ND - Tape & Reel (TR)
13-RT0402BRE0730RLCT-ND - Cut Tape (CT)
13-RT0402BRE0730RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0730RL
Description
RES SMD 30 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0730RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.21500$12.15
25$1.03440$25.86
50$0.85400$42.70
100$0.74970$74.97
250$0.64472$161.18
500$0.57790$288.95
1,000$0.37475$374.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48576$4,857.60
20,000$0.46064$9,212.80
30,000$0.33657$10,097.10
50,000$0.32776$16,388.00
70,000$0.32242$22,569.40
100,000$0.31711$31,711.00
120,000$0.31454$37,744.80
240,000$0.31020$74,448.00
Manufacturers Standard Package