
RT0402BRE07110KL | |
|---|---|
DigiKey Part Number | YAG4330TR-ND - Tape & Reel (TR) YAG4330CT-ND - Cut Tape (CT) YAG4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07110KL |
Description | RES SMD 110K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.27600 | $31.90 |
| 50 | $1.20700 | $60.35 |
| 100 | $1.13950 | $113.95 |
| 250 | $1.05892 | $264.73 |
| 500 | $1.00368 | $501.84 |
| 1,000 | $0.95337 | $953.37 |
| 5,000 | $0.85556 | $4,277.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78185 | $7,818.50 |
| 20,000 | $0.75277 | $15,055.40 |
| 30,000 | $0.73743 | $22,122.90 |
| 50,000 | $0.71973 | $35,986.50 |
| 70,000 | $0.70900 | $49,630.00 |
| 100,000 | $0.70156 | $70,156.00 |

