Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0402BRD07953RL | |
|---|---|
DigiKey Part Number | YAG1494TR-ND - Tape & Reel (TR) YAG1494CT-ND - Cut Tape (CT) YAG1494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07953RL |
Description | RES SMD 953 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07953RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.56240 | $28.12 |
| 100 | $0.53110 | $53.11 |
| 250 | $0.49264 | $123.16 |
| 500 | $0.46632 | $233.16 |
| 1,000 | $0.44207 | $442.07 |
| 5,000 | $0.39427 | $1,971.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35926 | $3,592.60 |
| 20,000 | $0.34485 | $6,897.00 |
| 30,000 | $0.33722 | $10,116.60 |
| 50,000 | $0.32840 | $16,420.00 |
| 70,000 | $0.32304 | $22,612.80 |
| 100,000 | $0.31773 | $31,773.00 |







