
RT0402BRD0791KL | |
|---|---|
DigiKey Part Number | YAG1491TR-ND - Tape & Reel (TR) YAG1491CT-ND - Cut Tape (CT) YAG1491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0791KL |
Description | RES SMD 91K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0791KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.56240 | $28.12 |
| 100 | $0.53110 | $53.11 |
| 250 | $0.49264 | $123.16 |
| 500 | $0.46632 | $233.16 |
| 1,000 | $0.44207 | $442.07 |
| 5,000 | $0.39427 | $1,971.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35926 | $3,592.60 |
| 20,000 | $0.34485 | $6,897.00 |
| 30,000 | $0.33722 | $10,116.60 |
| 50,000 | $0.32840 | $16,420.00 |
| 70,000 | $0.32304 | $22,612.80 |
| 100,000 | $0.31773 | $31,773.00 |

