
RT0402BRD0790K9L | |
---|---|
DigiKey Part Number | YAG1489TR-ND - Tape & Reel (TR) YAG1489CT-ND - Cut Tape (CT) YAG1489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0790K9L |
Description | RES SMD 90.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0790K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84000 | $8.40 |
25 | $0.76400 | $19.10 |
50 | $0.68820 | $34.41 |
100 | $0.62560 | $62.56 |
250 | $0.56272 | $140.68 |
500 | $0.52898 | $264.49 |
1,000 | $0.38625 | $386.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33587 | $3,358.70 |
20,000 | $0.32747 | $6,549.40 |
30,000 | $0.32346 | $9,703.80 |
100,000 | $0.31814 | $31,814.00 |
120,000 | $0.31556 | $37,867.20 |
240,000 | $0.31120 | $74,688.00 |