
RT0402BRD0771K5L | |
---|---|
DigiKey Part Number | YAG4306TR-ND - Tape & Reel (TR) YAG4306CT-ND - Cut Tape (CT) YAG4306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0771K5L |
Description | RES SMD 71.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0771K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68300 | $6.83 |
25 | $0.64200 | $16.05 |
50 | $0.60420 | $30.21 |
100 | $0.57130 | $57.13 |
250 | $0.53740 | $134.35 |
500 | $0.50380 | $251.90 |
1,000 | $0.47861 | $478.61 |
5,000 | $0.37785 | $1,889.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36106 | $3,610.60 |
20,000 | $0.34529 | $6,905.80 |
30,000 | $0.33765 | $10,129.50 |
50,000 | $0.32882 | $16,441.00 |
70,000 | $0.32346 | $22,642.20 |
100,000 | $0.31814 | $31,814.00 |
120,000 | $0.31556 | $37,867.20 |
240,000 | $0.31120 | $74,688.00 |