
RT0402BRD076K19L | |
---|---|
DigiKey Part Number | YAG1470TR-ND - Tape & Reel (TR) YAG1470CT-ND - Cut Tape (CT) YAG1470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD076K19L |
Description | RES SMD 6.19KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD076K19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
25 | $0.48920 | $12.23 |
50 | $0.45160 | $22.58 |
100 | $0.42700 | $42.70 |
250 | $0.40200 | $100.50 |
500 | $0.37508 | $187.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31041 | $3,104.10 |