54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0754K9L

DigiKey Part Number
YAG1452TR-ND - Tape & Reel (TR)
YAG1452CT-ND - Cut Tape (CT)
YAG1452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0754K9L
Description
RES SMD 54.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0754K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB5492XPanasonic Industry17,550P54.9KDCCT-ND$0.90000Direct
In-Stock: 26,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64100$6.41
25$0.59520$14.88
50$0.56240$28.12
100$0.53110$53.11
250$0.49264$123.16
500$0.46632$233.16
1,000$0.44207$442.07
5,000$0.39427$1,971.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35926$3,592.60
20,000$0.34485$6,897.00
30,000$0.33722$10,116.60
50,000$0.32840$16,420.00
70,000$0.32304$22,612.80
100,000$0.31773$31,773.00
Manufacturers Standard Package