
RT0402BRD0743KL | |
---|---|
DigiKey Part Number | 13-RT0402BRD0743KLTR-ND - Tape & Reel (TR) 13-RT0402BRD0743KLCT-ND - Cut Tape (CT) 13-RT0402BRD0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0743KL |
Description | RES SMD 43K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0743KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54300 | $5.43 |
25 | $0.53680 | $13.42 |
50 | $0.52840 | $26.42 |
100 | $0.48240 | $48.24 |
250 | $0.43664 | $109.16 |
500 | $0.38624 | $193.12 |
1,000 | $0.37596 | $375.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34426 | $3,442.60 |
20,000 | $0.33587 | $6,717.40 |
30,000 | $0.31120 | $9,336.00 |