
RT0402BRD073K6L | |
---|---|
DigiKey Part Number | YAG4257TR-ND - Tape & Reel (TR) YAG4257CT-ND - Cut Tape (CT) YAG4257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD073K6L |
Description | RES SMD 3.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD073K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.00400 | $10.04 |
25 | $0.93200 | $23.30 |
50 | $0.85620 | $42.81 |
100 | $0.74330 | $74.33 |
250 | $0.62960 | $157.40 |
500 | $0.57098 | $285.49 |
1,000 | $0.46182 | $461.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41983 | $4,198.30 |
20,000 | $0.38625 | $7,725.00 |
30,000 | $0.32346 | $9,703.80 |
50,000 | $0.31814 | $15,907.00 |
120,000 | $0.31556 | $37,867.20 |
240,000 | $0.31120 | $74,688.00 |