RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD073K57L

DigiKey Part Number
YAG1424TR-ND - Tape & Reel (TR)
YAG1424CT-ND - Cut Tape (CT)
YAG1424DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD073K57L
Description
RES SMD 3.57KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD073K57L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.81500$8.15
25$0.78040$19.51
50$0.74740$37.37
100$0.68820$68.82
250$0.62960$157.40
500$0.57098$285.49
1,000$0.46182$461.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32747$3,274.70
20,000$0.32346$6,469.20
30,000$0.31814$9,544.20
120,000$0.31556$37,867.20
240,000$0.31120$74,688.00
Manufacturers Standard Package