RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07270RL

DigiKey Part Number
YAG1396TR-ND - Tape & Reel (TR)
YAG1396CT-ND - Cut Tape (CT)
YAG1396DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07270RL
Description
RES SMD 270 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07270RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,817
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06200$10.62
25$0.95840$23.96
50$0.85620$42.81
100$0.75570$75.57
250$0.65492$163.73
500$0.57936$289.68
1,000$0.40304$403.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32747$3,274.70
20,000$0.32346$6,469.20
30,000$0.31814$9,544.20
50,000$0.31556$15,778.00
240,000$0.31120$74,688.00
Manufacturers Standard Package