
RT0402BRD07200KL | |
---|---|
DigiKey Part Number | YAG4202TR-ND - Tape & Reel (TR) YAG4202CT-ND - Cut Tape (CT) YAG4202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07200KL |
Description | RES SMD 200K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.30900 | $13.09 |
25 | $1.11640 | $27.91 |
50 | $0.92360 | $46.18 |
100 | $0.81000 | $81.00 |
250 | $0.69676 | $174.19 |
500 | $0.62974 | $314.87 |
1,000 | $0.55418 | $554.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52059 | $5,205.90 |
20,000 | $0.49540 | $9,908.00 |
30,000 | $0.42858 | $12,857.40 |
50,000 | $0.41765 | $20,882.50 |
70,000 | $0.41102 | $28,771.40 |
100,000 | $0.40445 | $40,445.00 |
120,000 | $0.40126 | $48,151.20 |