196 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07196RL

DigiKey Part Number
YAG4186TR-ND - Tape & Reel (TR)
YAG4186CT-ND - Cut Tape (CT)
YAG4186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07196RL
Description
RES SMD 196 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07196RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,012
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64100$6.41
25$0.59520$14.88
50$0.56240$28.12
100$0.53110$53.11
250$0.49264$123.16
500$0.46632$233.16
1,000$0.44207$442.07
5,000$0.39427$1,971.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35926$3,592.60
20,000$0.34485$6,897.00
30,000$0.33722$10,116.60
50,000$0.32840$16,420.00
70,000$0.32304$22,612.80
100,000$0.31773$31,773.00
Manufacturers Standard Package