
RT0402BRD07137KL | |
---|---|
DigiKey Part Number | 13-RT0402BRD07137KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07137KLCT-ND - Cut Tape (CT) 13-RT0402BRD07137KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07137KL |
Description | RES SMD 137K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07137KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.02600 | $10.26 |
25 | $0.97560 | $24.39 |
50 | $0.92120 | $46.06 |
100 | $0.80800 | $80.80 |
250 | $0.69496 | $173.74 |
500 | $0.61976 | $309.88 |
1,000 | $0.47739 | $477.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41039 | $4,103.90 |
20,000 | $0.40997 | $8,199.40 |
100,000 | $0.40341 | $40,341.00 |
120,000 | $0.40024 | $48,028.80 |