
RT0402BRD07102KL | |
---|---|
DigiKey Part Number | YAG3339TR-ND - Tape & Reel (TR) YAG3339CT-ND - Cut Tape (CT) YAG3339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07102KL |
Description | RES SMD 102K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.29700 | $12.97 |
25 | $1.10680 | $27.67 |
50 | $0.91300 | $45.65 |
100 | $0.79980 | $79.98 |
250 | $0.68676 | $171.69 |
500 | $0.61976 | $309.88 |
1,000 | $0.47492 | $474.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41876 | $4,187.60 |
20,000 | $0.40997 | $8,199.40 |
30,000 | $0.40341 | $12,102.30 |
50,000 | $0.40024 | $20,012.00 |