
RT0402BRB073K24L | |
---|---|
DigiKey Part Number | 311-3.24KNETR-ND - Tape & Reel (TR) 311-3.24KNECT-ND - Cut Tape (CT) 311-3.24KNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB073K24L |
Description | RES SMD 3.24KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB073K24L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.88200 | $28.82 |
25 | $2.70640 | $67.66 |
50 | $2.52900 | $126.45 |
100 | $2.38690 | $238.69 |
250 | $2.24884 | $562.21 |
500 | $2.11056 | $1,055.28 |
1,000 | $2.01005 | $2,010.05 |
5,000 | $1.89280 | $9,464.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.68342 | $16,834.20 |