
RT0201DRD071KL | |
---|---|
DigiKey Part Number | 13-RT0201DRD071KLTR-ND - Tape & Reel (TR) 13-RT0201DRD071KLCT-ND - Cut Tape (CT) 13-RT0201DRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201DRD071KL |
Description | RES SMD 1K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201DRD071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.83800 | $8.38 |
25 | $0.78160 | $19.54 |
50 | $0.73740 | $36.87 |
100 | $0.69630 | $69.63 |
250 | $0.64604 | $161.51 |
500 | $0.61172 | $305.86 |
1,000 | $0.58044 | $580.44 |
5,000 | $0.51902 | $2,595.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49716 | $4,971.60 |
20,000 | $0.47783 | $9,556.60 |
30,000 | $0.46761 | $14,028.30 |
50,000 | $0.45581 | $22,790.50 |
70,000 | $0.44864 | $31,404.80 |
100,000 | $0.44154 | $44,154.00 |
120,000 | $0.43811 | $52,573.20 |