
RT0201BRD0710KL | |
---|---|
DigiKey Part Number | 13-RT0201BRD0710KLTR-ND - Tape & Reel (TR) 13-RT0201BRD0710KLCT-ND - Cut Tape (CT) 13-RT0201BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD0710KL |
Description | RES 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.64400 | $26.44 |
25 | $2.35800 | $58.95 |
50 | $2.06920 | $103.46 |
100 | $1.85080 | $185.08 |
250 | $1.60376 | $400.94 |
500 | $1.35678 | $678.39 |
1,000 | $1.32328 | $1,323.28 |
5,000 | $1.23953 | $6,197.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.07220 | $10,722.00 |
20,000 | $1.03360 | $20,672.00 |
30,000 | $1.01326 | $30,397.80 |
50,000 | $0.98983 | $49,491.50 |
70,000 | $0.97574 | $68,301.80 |