
RSF500JT-91-100K | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-100KCT-ND - Cut Tape (CT) 13-RSF500JT-91-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF500JT-91-100K |
Description | RES 100K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF500JT-91-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.05800 | $101.45 |
| 50 | $3.62240 | $181.12 |
| 100 | $3.25000 | $325.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.78676 | $696.69 |
| 500 | $2.53650 | $1,268.25 |
| 750 | $2.40791 | $1,805.93 |
| 1,250 | $2.26236 | $2,827.95 |
| 1,750 | $2.17565 | $3,807.39 |
| 2,500 | $2.09089 | $5,227.22 |

