
RSF500JB-91-510K | |
|---|---|
DigiKey Part Number | 13-RSF500JB-91-510K-ND |
Manufacturer | |
Manufacturer Product Number | RSF500JB-91-510K |
Description | RES 510K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.26400 | $32.64 |
| 25 | $2.77240 | $69.31 |
| 50 | $2.46640 | $123.32 |
| 100 | $2.20580 | $220.58 |
| 250 | $1.91988 | $479.97 |
| 500 | $1.74114 | $870.57 |
| 1,000 | $1.58905 | $1,589.05 |
| 5,000 | $1.31828 | $6,591.40 |

